Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120070-0419Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57T7264
Product RangeMicro-Change 120070 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $61.180 |
| 5+ | $57.200 |
| 10+ | $53.210 |
| 25+ | $51.160 |
| 50+ | $49.450 |
| 100+ | $46.720 |
Price for:Each
Minimum: 1
Multiple: 1
$61.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120070-0419Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57T7264
Product RangeMicro-Change 120070 Series
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMicro-Change 120070 Series
SVHCTriphenyl Phosphate
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
Triphenyl Phosphate
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
Micro-Change 120070 Series
Technical Docs (2)
Alternatives for 120070-0419
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
