Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120069-8465
Newark Part No.80AH2910
Product RangeMicro-Change 120069 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.210 |
| 5+ | $54.830 |
| 10+ | $53.460 |
| 25+ | $50.720 |
| 50+ | $49.360 |
| 100+ | $46.050 |
| 250+ | $45.350 |
Price for:Each
Minimum: 1
Multiple: 1
$56.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120069-8465
Newark Part No.80AH2910
Product RangeMicro-Change 120069 Series
Connector Type AM12 Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric7m
Cable Length - Imperial23ft
Product RangeMicro-Change 120069 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
23ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
7m
Product Range
Micro-Change 120069 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate