Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120069-8463Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AH2908
Product RangeMicro-Change 120069 Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.880 |
| 5+ | $50.580 |
| 10+ | $49.290 |
| 25+ | $46.690 |
| 50+ | $45.410 |
| 100+ | $42.280 |
| 250+ | $41.620 |
Price for:Each
Minimum: 1
Multiple: 1
$51.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120069-8463Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AH2908
Product RangeMicro-Change 120069 Series
Connector Type AM12 Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeMicro-Change 120069 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
Product Range
Micro-Change 120069 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
