Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200660697Copy
Newark Part No.18P8474
Product RangeMicro-Change 120066 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $180.950 |
| 5+ | $173.670 |
| 10+ | $166.400 |
| 25+ | $159.120 |
Price for:Each
Minimum: 1
Multiple: 1
$180.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200660697Copy
Newark Part No.18P8474
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.21ft
Product RangeMicro-Change 120066 Series
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
49.21ft
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
15m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
