Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200660690Copy
Newark Part No.18P8463
Product RangeMicro-Change 120066 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $79.620 |
| 4+ | $77.080 |
| 10+ | $74.540 |
Price for:Each
Minimum: 2
Multiple: 2
$159.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200660690Copy
Newark Part No.18P8463
Product RangeMicro-Change 120066 Series
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120066 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
To Be Advised
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
3m
Product Range
Micro-Change 120066 Series
Alternatives for 1200660690
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
