Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-8993Copy
Newark Part No.77Y3952
Product RangeMicro-Change 120066 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $76.160 |
| 5+ | $71.980 |
| 10+ | $67.790 |
| 25+ | $65.190 |
| 50+ | $63.010 |
| 100+ | $55.880 |
Price for:Each
Minimum: 1
Multiple: 1
$76.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-8993Copy
Newark Part No.77Y3952
Product RangeMicro-Change 120066 Series
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120066 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
2m
Product Range
Micro-Change 120066 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
