Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0695Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC7213
Product RangeMicro-Change 120066 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.610 |
| 5+ | $65.430 |
| 10+ | $62.260 |
| 25+ | $60.350 |
| 50+ | $57.170 |
| 100+ | $54.950 |
| 250+ | $53.360 |
Price for:Each
Minimum: 1
Multiple: 1
$68.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0695Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC7213
Product RangeMicro-Change 120066 Series
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
Connector Type BM12 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type A
M12 Plug
Connector Type B
M12 Sensor Straight 4 Position Plug
Cable Length - Metric
10m
Product Range
Micro-Change 120066 Series
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type B
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
33ft
SVHC
Lead (27-Jun-2024)
Alternatives for 120066-0695
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
