Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200650261Copy
Newark Part No.18P6682
Product RangeMicro-Change 120065 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $47.220 |
| 12+ | $43.450 |
| 30+ | $41.050 |
Price for:Each
Minimum: 6
Multiple: 6
$283.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200650261Copy
Newark Part No.18P6682
Product RangeMicro-Change 120065 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeMicro-Change 120065 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
13.12ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Alternatives for 1200650261
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
