Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200060008Copy
Newark Part No.62AK1983
Product RangeMicro-Change 120006 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.590 |
| 5+ | $42.900 |
| 10+ | $38.720 |
| 25+ | $34.430 |
| 50+ | $31.160 |
| 100+ | $27.750 |
| 250+ | $24.690 |
Price for:Each
Minimum: 1
Multiple: 1
$45.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200060008Copy
Newark Part No.62AK1983
Product RangeMicro-Change 120006 Series
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120006 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120006 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
