Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-2853Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AC7188
Product RangeMicro-Change 120006 Series
Your Part Number
4 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.050 |
Price for:Each
Minimum: 1
Multiple: 1
$54.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-2853Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AC7188
Product RangeMicro-Change 120006 Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49ft
Product RangeMicro-Change 120006 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
49ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
