Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12N2611
Product RangeMicro-Change 120006 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.020 |
| 5+ | $51.230 |
| 10+ | $47.430 |
| 25+ | $45.670 |
| 50+ | $41.340 |
| 100+ | $36.810 |
| 250+ | $32.760 |
Price for:Each
Minimum: 1
Multiple: 1
$55.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12N2611
Product RangeMicro-Change 120006 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120006 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Alternatives for 120006-0015
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
