Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No11-03-0002.Copy
Newark Part No.90B7507
Product Range207121 Series
Also Known AsHT2285, GTIN UPC EAN: 800753619944
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $30.410 |
| 6+ | $28.980 |
| 15+ | $24.040 |
| 30+ | $22.180 |
Price for:Each
Minimum: 3
Multiple: 3
$91.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No11-03-0002.Copy
Newark Part No.90B7507
Product Range207121 Series
Also Known AsHT2285, GTIN UPC EAN: 800753619944
Product Range207121 Series
SVHCTo Be Advised
Product Overview
The 11-03-0002 is an Extraction Tool with manual level of automation. This extractor tool is used for the removal of 0.062-inch diameter Series pin and socket male and female terminals in both plugs and receptacles.
Technical Specifications
For Use With
Molex 1.57mm, EconoLatch Series Pin & Socket Contacts
SVHC
To Be Advised
Product Range
207121 Series
Alternatives for 11-03-0002.
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
