Print Page
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.860 |
| 5+ | $48.100 |
| 10+ | $45.330 |
| 25+ | $43.670 |
| 50+ | $40.910 |
| 100+ | $38.970 |
| 250+ | $37.590 |
Price for:Each
Minimum: 1
Multiple: 1
$50.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No11-02-0001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25M0318
Product Range207121
For Use WithMolex 0.062" Diameter Pin & Socket Contacts
Product Range207121
SVHCNo SVHC (25-Jun-2025)
Alternatives for 11-02-0001
2 Products Found
Technical Specifications
For Use With
Molex 0.062" Diameter Pin & Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
207121
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

