Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106413-4010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH3052
Product RangeOptoUSB 106413 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.670 |
| 5+ | $202.800 |
| 10+ | $196.940 |
| 25+ | $185.220 |
| 50+ | $182.880 |
Price for:Each
Minimum: 1
Multiple: 1
$208.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106413-4010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH3052
Product RangeOptoUSB 106413 Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric10m
Cable Length - Imperial33ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeOptoUSB 106413 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
33ft
Jacket Color
Black
Product Range
OptoUSB 106413 Series
Cable Length - Metric
10m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
