Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1061230200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08AK7818
Product RangeLC 86290 Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.600 |
| 5+ | $25.440 |
| 10+ | $24.280 |
| 25+ | $23.580 |
| 50+ | $22.420 |
| 100+ | $21.610 |
| 250+ | $21.030 |
Price for:Each
Minimum: 1
Multiple: 1
$26.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1061230200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08AK7818
Product RangeLC 86290 Series
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorLC Duplex
Convert From GenderJack
Convert To Fiber Optic ConnectorLC Duplex
Body MaterialPEI (Polyetherimide) Body
Convert To GenderJack
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish TypeUPC
Product RangeLC 86290 Series
SVHC2-(dimethylamino)-2-[(4-methylphenyl)methyl]-1-[4-(morpholin-4-yl)phenyl]butan-1-one (27-Jun-2024)
Technical Specifications
Fibre Type
Singlemode
Convert From Gender
Jack
Body Material
PEI (Polyetherimide) Body
Adapter Body Style
Straight Adapter
Product Range
LC 86290 Series
Convert From Fiber Optic Connector
LC Duplex
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
Jack
Fiber Optic Connector Polish Type
UPC
SVHC
2-(dimethylamino)-2-[(4-methylphenyl)methyl]-1-[4-(morpholin-4-yl)phenyl]butan-1-one (27-Jun-2024)
Alternatives for 1061230200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(dimethylamino)-2-[(4-methylphenyl)methyl]-1-[4-(morpholin-4-yl)phenyl]butan-1-one (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
