Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106115-1100Copy
Newark Part No.90M4685
Product RangeLC 86290 Series
Also Known As861151100, GTIN UPC EAN: 822350276870
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $41.000 |
| 5+ | $38.770 |
| 10+ | $36.540 |
| 25+ | $35.210 |
| 50+ | $32.980 |
| 100+ | $31.420 |
| 250+ | $30.300 |
Price for:Each
Minimum: 3
Multiple: 3
$123.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106115-1100Copy
Newark Part No.90M4685
Product RangeLC 86290 Series
Also Known As861151100, GTIN UPC EAN: 822350276870
Fibre Type-
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Convert From GenderJack
Convert To GenderJack
Body MaterialDie-Cast Body
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish Type-
Product RangeLC 86290 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 106115-1100 is a female to female multimode/single-mode duplex EMI LC Adapter with metal body and ceramic alignment sleeve. It features die-cast housing, screw mount, straight orientation and flange mount.
Applications
Industrial
Technical Specifications
Fibre Type
-
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
Jack
Adapter Body Style
Straight Adapter
Product Range
LC 86290 Series
Convert From Fiber Optic Connector
LC Duplex
Convert From Gender
Jack
Body Material
Die-Cast Body
Fiber Optic Connector Polish Type
-
SVHC
No SVHC (10-Jun-2022)
Alternatives for 106115-1100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
