Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105429-1116
Newark Part No.
Full Reel90AJ7280
Cut Tape26AK3890
Product RangeNano-Fit 105429 Series
Your Part Number
582 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.900 | $5.90 |
| Total Price | $5.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.120 |
| 25+ | $4.900 |
| 50+ | $4.680 |
| 100+ | $4.450 |
| 250+ | $4.310 |
| 500+ | $4.170 |
| 1000+ | $3.710 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $3.530 |
| 600+ | $3.470 |
| 1200+ | $3.420 |
| 1800+ | $3.370 |
| 3000+ | $3.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105429-1116
Newark Part No.
Full Reel90AJ7280
Cut Tape26AK3890
Product RangeNano-Fit 105429 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount Straight
Product RangeNano-Fit 105429 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.5mm
No. of Contacts
16Contacts
Product Range
Nano-Fit 105429 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 105429-1116
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
