Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105418-0312Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65AK0240
Product RangeMega-Fit 105418 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 100+ | $1.920 |
| 250+ | $1.760 |
| 500+ | $1.640 |
| 1000+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105418-0312Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65AK0240
Product RangeMega-Fit 105418 Series
Product RangeMega-Fit 105418 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 105418 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex Mega-Fit 105411, 213814, 213815 Series Plug Housing Connectors
Contact Material
Copper Alloy
Alternatives for 105418-0312
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
