Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105411-1104Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AH0411
Product RangeMega-Fit 105411
Your Part Number
1,009 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.270 |
| 25+ | $1.230 |
| 50+ | $1.180 |
| 100+ | $1.140 |
| 250+ | $1.070 |
| 500+ | $0.988 |
| 1000+ | $0.895 |
Price for:Each
Minimum: 10
Multiple: 10
$12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105411-1104Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AH0411
Product RangeMega-Fit 105411
Product RangeMega-Fit 105411
No. of Positions4Positions
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit Series Crimp Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 105411
No. of Positions
4Positions
For Use With
Molex Mega-Fit Series Crimp Contacts
Gender
Plug
Pitch Spacing
5.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 105411-1104
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
