Print Page
105314-1210
Pin Header, Power, 2.5 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, Nano-Fit 105314 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105314-1210Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01AH8104
Product RangeNano-Fit 105314 Series
Your Part Number
1,293 In Stock
2,057 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.340 |
| 25+ | $3.160 |
| 50+ | $3.100 |
| 100+ | $3.040 |
| 250+ | $2.980 |
| 500+ | $2.910 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105314-1210Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01AH8104
Product RangeNano-Fit 105314 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeNano-Fit 105314 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
7.5A
Pitch Spacing
2.5mm
No. of Contacts
10Contacts
Product Range
Nano-Fit 105314 Series
Contact Material
Brass
Connector Type
-
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105314-1210
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
