Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105313-2103Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN2262
Product RangeNano-Fit 105313 Series
Your Part Number
1,612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.350 |
Price for:Each
Minimum: 10
Multiple: 10
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105313-2103Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN2262
Product RangeNano-Fit 105313 Series
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeNano-Fit 105313 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating8A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
2.5mm
No. of Contacts
3Contacts
Product Range
Nano-Fit 105313 Series
Contact Material
Brass
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
8A
Alternatives for 105313-2103
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
