Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105313-1205Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM6642
Product RangeNano-Fit 105313 Series
Your Part Number
124 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.810 |
| 25+ | $2.660 |
| 50+ | $2.510 |
| 100+ | $2.370 |
| 250+ | $2.180 |
| 500+ | $2.060 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105313-1205Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM6642
Product RangeNano-Fit 105313 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeNano-Fit 105313 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.5mm
No. of Contacts
5Contacts
Product Range
Nano-Fit 105313 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105313-1205
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
