Print Page
105310-1214
Pin Header, Power, 2.5 mm, 2 Rows, 14 Contacts, Through Hole Straight, Nano-Fit 105310 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105310-1214Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AH0017
Product RangeNano-Fit 105310 Series
Your Part Number
142 In Stock
1,260 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.930 |
| 25+ | $2.720 |
| 50+ | $2.600 |
| 100+ | $2.440 |
| 250+ | $2.280 |
| 500+ | $2.200 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105310-1214Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AH0017
Product RangeNano-Fit 105310 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeNano-Fit 105310 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
7.5A
Pitch Spacing
2.5mm
No. of Contacts
14Contacts
Product Range
Nano-Fit 105310 Series
Contact Material
Brass
Connector Type
-
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105310-1214
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
