Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105310-1104Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC2481
Product RangeNano-Fit 105310
Your Part Number
2,836 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.630 |
| 25+ | $1.580 |
| 50+ | $1.530 |
| 100+ | $1.470 |
| 250+ | $1.380 |
| 500+ | $1.270 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105310-1104Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC2481
Product RangeNano-Fit 105310
Technical Datasheet
Connector SystemsPower
Pitch Spacing2.5mm
GenderHeader
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeNano-Fit 105310
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
Gender
Header
No. of Contacts
4Contacts
Product Range
Nano-Fit 105310
Contact Material
Brass
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
2.5mm
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 105310-1104
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
