Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-1214Copy
Newark Part No.33AC7478
Product RangeNano-Fit 105308
Your Part Number
3,716 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.979 | $0.356 |
| 10+ | $0.773 | $0.356 |
| 25+ | $0.740 | $0.356 |
| 50+ | $0.716 | $0.356 |
| 100+ | $0.693 | $0.356 |
| 250+ | $0.664 | $0.356 |
| 500+ | $0.624 | $0.356 |
| 1000+ | $0.607 | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1214Copy
Newark Part No.33AC7478
Product RangeNano-Fit 105308
Technical Datasheet
Product RangeNano-Fit 105308
No. of Positions14Positions
Pitch Spacing2.5mm
For Use With105300, 797582129, 797582130 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308
No. of Positions
14Positions
For Use With
105300, 797582129, 797582130 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
