Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-1210Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AC7476
Product RangeNano-Fit 105308 Series
Your Part Number
1,120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 10+ | $0.618 |
| 25+ | $0.569 |
| 50+ | $0.548 |
| 100+ | $0.527 |
| 250+ | $0.491 |
| 500+ | $0.467 |
| 1000+ | $0.443 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1210Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AC7476
Product RangeNano-Fit 105308 Series
Technical Datasheet
Product RangeNano-Fit 105308 Series
No. of Positions10Positions
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308 Series
Gender
Receptacle
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
No. of Positions
10Positions
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
