Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-1208Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89Y7431
Product RangeNano-Fit 105308
Your Part Number
3,628 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.665 |
| 25+ | $0.639 |
| 50+ | $0.614 |
| 100+ | $0.589 |
| 250+ | $0.554 |
| 500+ | $0.517 |
| 1000+ | $0.439 |
Price for:Each
Minimum: 10
Multiple: 10
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1208Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89Y7431
Product RangeNano-Fit 105308
Product RangeNano-Fit 105308
No. of Positions8Positions
Pitch Spacing2.5mm
For Use With105300, 797582129, 797582130 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308
No. of Positions
8Positions
For Use With
105300, 797582129, 797582130 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105308-1208
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
