Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-2203Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM8993
Product RangeNano-Fit 105307 Series
Your Part Number
76 In Stock
1,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.458 |
| 25+ | $0.415 |
| 50+ | $0.407 |
| 100+ | $0.399 |
| 250+ | $0.363 |
| 500+ | $0.353 |
| 1000+ | $0.343 |
Price for:Each
Minimum: 10
Multiple: 10
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-2203Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM8993
Product RangeNano-Fit 105307 Series
Product RangeNano-Fit 105307 Series
No. of Positions3Positions
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105307 Series
No. of Positions
3Positions
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105307-2203
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
