Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-1208Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AC7468
Product RangeNano-Fit 105307 Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.719 |
| 10+ | $0.593 |
| 25+ | $0.568 |
| 50+ | $0.544 |
| 100+ | $0.519 |
| 250+ | $0.485 |
| 500+ | $0.449 |
| 1000+ | $0.373 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-1208Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AC7468
Product RangeNano-Fit 105307 Series
Technical Datasheet
Product RangeNano-Fit 105307 Series
No. of Positions8Positions
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105307 Series
Gender
Receptacle
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
No. of Positions
8Positions
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
