Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-1205Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AC7466
Product RangeNano-Fit 105307 Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.540 |
| 10+ | $0.422 |
| 25+ | $0.398 |
| 50+ | $0.389 |
| 100+ | $0.380 |
| 250+ | $0.341 |
| 500+ | $0.332 |
| 1000+ | $0.322 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-1205Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AC7466
Product RangeNano-Fit 105307 Series
Technical Datasheet
Product RangeNano-Fit 105307 Series
No. of Positions5Positions
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
105307-1205 is a 105307 series Nano-Fit receptacle housing.
- TPA capable, 2.5mm (0.10in) pitch
- Single row, 5 circuits (maximum), glow-wire capable
- CSA LR19980, UL E29179 agency
- Black resin color, nylon resin material
- 2.5mm (0.10in) mating/termination interface pitch
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
Nano-Fit 105307 Series
No. of Positions
5Positions
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 105307-1205
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
