Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-1203Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.89Y7426
Product RangeNano-Fit 105307
Your Part Number
16,681 In Stock
8,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.520 |
| 25+ | $0.500 |
| 50+ | $0.480 |
| 100+ | $0.461 |
| 250+ | $0.433 |
| 500+ | $0.405 |
| 1000+ | $0.343 |
Price for:Each
Minimum: 10
Multiple: 10
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-1203Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.89Y7426
Product RangeNano-Fit 105307
Product RangeNano-Fit 105307
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 105307 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105307
No. of Positions
3Positions
For Use With
Molex Nano-Fit 105307 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105307-1203
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
