Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-1202Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89Y7425
Product RangeNano-Fit 105307
Your Part Number
51,569 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.614 |
| 25+ | $0.582 |
| 50+ | $0.549 |
| 100+ | $0.518 |
| 250+ | $0.486 |
| 500+ | $0.456 |
| 1000+ | $0.401 |
Price for:Each
Minimum: 10
Multiple: 10
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-1202Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89Y7425
Product RangeNano-Fit 105307
Product RangeNano-Fit 105307
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 105307 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105307
No. of Positions
2Positions
For Use With
Molex Nano-Fit 105307 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105307-1202
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
