Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 105300-2100Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel45AC8078 Cut Tape70AH6934 |
| Product Range | Nano-Fit 105300 Series |
| Your Part Number |
94,244 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.317 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.317 |
| 25+ | $0.278 |
| 50+ | $0.248 |
| 100+ | $0.224 |
| 500+ | $0.201 |
| 1000+ | $0.186 |
| 5000+ | $0.173 |
| 10000+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.149 |
| 45000+ | $0.146 |
| 75000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 105300-2100Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel45AC8078 Cut Tape70AH6934 |
| Product Range | Nano-Fit 105300 Series |
| Product Range | Nano-Fit 105300 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Matte Tin Plated Contacts |
| For Use With | Molex Nano-Fit 105307 & 105308 Series Receptacle Housing Connectors |
| Wire Size AWG Min | 22AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Nano-Fit 105300 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Matte Tin Plated Contacts |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Molex Nano-Fit 105307 & 105308 Series Receptacle Housing Connectors |
| Contact Material | Copper Alloy |
Alternatives for 105300-2100
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
