Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105164-0001Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel97Y2570
Cut Tape99Y3224
Product Range105164 Series
Also Known AsGTIN UPC EAN: 884982383401
Your Part Number
2,587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.050 |
| 25+ | $0.961 |
| 50+ | $0.906 |
| 100+ | $0.856 |
| 500+ | $0.800 |
| 1000+ | $0.751 |
| 2500+ | $0.699 |
Full Reel
| Quantity | Price |
|---|---|
| 1300+ | $0.649 |
| 2600+ | $0.631 |
| 5200+ | $0.612 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105164-0001Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel97Y2570
Cut Tape99Y3224
Product Range105164 Series
Also Known AsGTIN UPC EAN: 884982383401
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range105164 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Micro USB 2.0 type B receptacle without flange
- Top mount and SMT termination
- High temperature thermoplastic material
- Fully shielded
- Current up to 1.8A
- Voltage rating is 30VAC (RMS)
Applications
Communications & Networking, Industrial, Portable Devices
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
105164 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105164-0001
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
