Print Page
105162-0001
Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Phosphor Bronze, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 105162-0001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 95W1520 |
| Product Range | 105162 Series |
| Your Part Number |
897 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.611 | $0.61 |
| Total Price | $0.61 | ||
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.611 |
| 10000+ | $0.601 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 105162-0001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 95W1520 |
| Product Range | 105162 Series |
| Product Range | 105162 Series |
| Connector Type | Micro SD |
| Memory / Card Type | MicroSD |
| Insert & Eject Mechanism | Push-Pull |
| No. of Contacts | 8Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | 105162 Series |
|---|---|
| Memory / Card Type | MicroSD |
| No. of Contacts | 8Contacts |
| SVHC | No SVHC (08-Jul-2021) |
| Connector Type | Micro SD |
|---|---|
| Insert & Eject Mechanism | Push-Pull |
| Contact Material | Phosphor Bronze |
Technical Docs (2)
Alternatives for 105162-0001
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
