Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105133-0011Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y3223
Product Range105133 Series
Also Known AsGTIN UPC EAN: 887191097947
Your Part Number
3,015 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.180 |
| 25+ | $1.090 |
| 50+ | $1.050 |
| 100+ | $1.010 |
| 500+ | $0.928 |
| 1000+ | $0.876 |
| 2500+ | $0.821 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105133-0011Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y3223
Product Range105133 Series
Also Known AsGTIN UPC EAN: 887191097947
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range105133 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Micro USB 2.0 type B receptacle SMT connector
- High temperature thermoplastic material
- Fully shielded
- Current up to 1.8A
- Voltage rating is 30VAC (RMS)
Applications
Communications & Networking, Industrial, Portable Devices
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
105133 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105133-0011
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
