Print Page
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.370 | $0.00 |
| Total Price | $1.37 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.880 |
| 25+ | $1.860 |
| 50+ | $1.820 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.370 |
| 1000+ | $1.320 |
| 2000+ | $1.280 |
| 4000+ | $1.250 |
| 6000+ | $1.210 |
| 10000+ | $1.190 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105133-0002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel80AH2888
Cut Tape82AH2422
Product Range105133
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product Range105133
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
105133
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Vertical
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 105133-0002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

