Print Page
1,068 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.566 |
| 25+ | $0.543 |
| 50+ | $0.519 |
| 100+ | $0.495 |
| 250+ | $0.463 |
| 500+ | $0.429 |
| 1000+ | $0.356 |
Price for:Each
Minimum: 10
Multiple: 10
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10321041Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94X3281
Product RangeSPOX 5281
Connector SystemsPower
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSPOX 5281
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
5.08mm
No. of Contacts
4Contacts
Product Range
SPOX 5281
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Alternatives for 10321041
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

