Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No100216-1006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7922
Product Range100216 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 300+ | $34.400 |
Price for:Each
Minimum: 300
Multiple: 300
$10,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No100216-1006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7922
Product Range100216 Series
Connector to ConnectorHSAL2 Plug to HSAL2 Plug
Connector Type AHSAL2 12 Position Plug
Connector Type BHSAL2 6 Position Plug
No. of Positions12Positions
Cable Length - Metric1.6m
Cable Length - Imperial5.2ft
Product Range100216 Series
Jacket ColorBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
HSAL2 Plug to HSAL2 Plug
Connector Type B
HSAL2 6 Position Plug
Cable Length - Metric
1.6m
Product Range
100216 Series
SVHC
No SVHC (04-Feb-2026)
Connector Type A
HSAL2 12 Position Plug
No. of Positions
12Positions
Cable Length - Imperial
5.2ft
Jacket Color
Blue
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
