Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1000631400Copy
Newark Part No.44AM5089
Product Range100063 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3+ | $2,455.660 |
| 5+ | $2,407.190 |
| 10+ | $2,358.720 |
| 25+ | $2,277.940 |
Price for:Spool of 1200
Minimum: 4
Multiple: 1
$9,822.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1000631400Copy
Newark Part No.44AM5089
Product Range100063 Series
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper Clad Aluminum
External Diameter10.28mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPolyethylene (PE)
No. of Max Strands x Strand Size1 x 10AWG
Product Range100063 Series
Reel Length (Imperial)1200ft
Reel Length (Metric)366m
Wire Gauge10AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper Clad Aluminum
Impedance
50ohm
Jacket Material
Polyethylene (PE)
Product Range
100063 Series
Reel Length (Metric)
366m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
10.28mm
Jacket Color
Black
No. of Max Strands x Strand Size
1 x 10AWG
Reel Length (Imperial)
1200ft
Wire Gauge
10AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
