Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1000631100Copy
Newark Part No.44AM5085
Product Range100063 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $957.260 |
| 3+ | $912.480 |
| 5+ | $884.490 |
| 10+ | $850.900 |
| 25+ | $834.110 |
Price for:Spool of 3000
Minimum: 1
Multiple: 1
$957.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1000631100Copy
Newark Part No.44AM5085
Product Range100063 Series
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper Clad Steel
External Diameter2.8mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size1 x 25AWG
Product Range100063 Series
Reel Length (Imperial)3000ft
Reel Length (Metric)914m
Wire Gauge25AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper Clad Steel
Impedance
50ohm
Jacket Material
PVC
Product Range
100063 Series
Reel Length (Metric)
914m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
2.8mm
Jacket Color
Black
No. of Max Strands x Strand Size
1 x 25AWG
Reel Length (Imperial)
3000ft
Wire Gauge
25AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
