Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-11-2064Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ6691
Product RangeKK 254 7880 Series
Your Part Number
36,789 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.335 |
| 100+ | $0.321 |
| 250+ | $0.303 |
| 500+ | $0.292 |
| 1000+ | $0.277 |
| 2500+ | $0.259 |
| 5000+ | $0.241 |
Price for:Each
Minimum: 10
Multiple: 10
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2064Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ6691
Product RangeKK 254 7880 Series
Product RangeKK 254 7880 Series
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithMolex KK 254 7880 Series Rectangular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 254 7880 Series
No. of Positions
6Positions
For Use With
Molex KK 254 7880 Series Rectangular Connectors
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 10-11-2064
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
