Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 10-11-2044Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39AH5715 |
| Product Range | KK 254 7880 |
| Your Part Number | |
| Technical Datasheet |
28,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.318 |
| 25+ | $0.302 |
| 50+ | $0.285 |
| 100+ | $0.269 |
| 250+ | $0.253 |
| 500+ | $0.237 |
| 1000+ | $0.209 |
Price for:Each
Minimum: 10
Multiple: 10
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 10-11-2044Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39AH5715 |
| Product Range | KK 254 7880 |
| Technical Datasheet | |
| Product Range | KK 254 7880 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 4Contacts |
| No. of Positions | 4Positions |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | - |
| For Use With | 7879 Series Terminals |
| No. of Rows | 1Rows |
| Contact Plating | - |
| Contact Material | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | KK 254 7880 |
|---|---|
| No. of Contacts | 4Contacts |
| Pitch Spacing | 2.54mm |
| For Use With | 7879 Series Terminals |
| Contact Plating | - |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Receptacle |
|---|---|
| No. of Positions | 4Positions |
| Contact Termination Type | - |
| No. of Rows | 1Rows |
| Contact Material | - |
Technical Docs (1)
Alternatives for 10-11-2044
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
