Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-08-1071Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.90AJ7253
Product RangeKK 508 3003 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.070 |
| 25+ | $1.030 |
| 50+ | $0.994 |
| 100+ | $0.959 |
| 250+ | $0.895 |
| 500+ | $0.828 |
| 1000+ | $0.749 |
Price for:Each
Minimum: 10
Multiple: 10
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-08-1071Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.90AJ7253
Product RangeKK 508 3003 Series
Connector SystemsPower
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 508 3003 Series
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
5.08mm
No. of Contacts
7Contacts
Product Range
KK 508 3003 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10-08-1071
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
