Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.507 |
| 25+ | $0.481 |
| 50+ | $0.472 |
| 100+ | $0.463 |
| 250+ | $0.447 |
| 500+ | $0.438 |
| 1000+ | $0.430 |
Price for:Each
Minimum: 10
Multiple: 10
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-3046
Newark Part No.97Y2543
Product RangeSPOX 5197
Also Known As5197-04, GTIN UPC EAN: 800754313131
Technical Datasheet
Product RangeSPOX 5197
No. of Positions4Positions
Pitch Spacing5.08mm
For Use WithMolex SPOX 5197 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
- Box style terminal
- Polarization keys ensure correct mating
- Friction locks secure mating retention
- Voids, various plating and kinked tail options
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 5197
No. of Positions
4Positions
For Use With
Molex SPOX 5197 Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate