Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-93-0500Copy
Newark Part No.78Y4063
Product RangeKK 396 3069 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 300+ | $0.323 |
| 600+ | $0.302 |
| 1500+ | $0.267 |
| 3000+ | $0.225 |
| 7500+ | $0.205 |
Price for:Each
Minimum: 300
Multiple: 300
$96.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-93-0500Copy
Newark Part No.78Y4063
Product RangeKK 396 3069 Series
Product RangeKK 396 3069 Series
No. of Positions5Positions
Pitch Spacing3.96mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
KK 396 3069 Series
Gender
Receptacle
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
No. of Positions
5Positions
Pitch Spacing
3.96mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 09-93-0500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
