Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-50-8121Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 90AJ7243 |
| Product Range | KK 396 41695 Series |
| Your Part Number |
410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.140 |
| 250+ | $0.879 |
| 500+ | $0.792 |
| 1000+ | $0.722 |
| 5000+ | $0.662 |
Price for:Each
Minimum: 10
Multiple: 10
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-50-8121Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 90AJ7243 |
| Product Range | KK 396 41695 Series |
| Product Range | KK 396 41695 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 12Positions |
| Pitch Spacing | 3.96mm |
| For Use With | 2478, 2578 Series Crimp Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | KK 396 41695 Series |
|---|---|
| No. of Positions | 12Positions |
| For Use With | 2478, 2578 Series Crimp Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3.96mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 09-50-8121
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
