Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8063Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33P8992
Product RangeKK 396 41695
Your Part Number
705 In Stock
1,860 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.597 |
| 25+ | $0.575 |
| 50+ | $0.553 |
| 100+ | $0.530 |
| 250+ | $0.500 |
| 500+ | $0.467 |
| 1000+ | $0.398 |
Price for:Each
Minimum: 10
Multiple: 10
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8063Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33P8992
Product RangeKK 396 41695
Product RangeKK 396 41695
No. of Contacts6Contacts
No. of Positions6Positions
Pitch Spacing3.96mm
Contact Termination TypeCrimp
For Use With797582145, 797582146 Crimp Terminals
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 41695
No. of Contacts
6Contacts
Pitch Spacing
3.96mm
For Use With
797582145, 797582146 Crimp Terminals
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
6Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Material
-
Alternatives for 09-50-8063
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
