Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-7051
Newark Part No.99AC9879
Product RangeKK 396 2139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.233 |
| 25+ | $0.211 |
| 50+ | $0.204 |
| 100+ | $0.196 |
| 250+ | $0.180 |
| 500+ | $0.174 |
| 1000+ | $0.168 |
Price for:Each
Minimum: 10
Multiple: 10
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-7051
Newark Part No.99AC9879
Product RangeKK 396 2139
Technical Datasheet
Product RangeKK 396 2139
No. of Positions5Positions
Pitch Spacing3.96mm
For Use With2478 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 2139
No. of Positions
5Positions
For Use With
2478 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
