Print Page
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-6185
Newark Part No.24M9985
Product RangeKK 4338
Also Known As4338-18, GTIN UPC EAN: 800753531468
Pitch Spacing3.96mm
Product RangeKK 4338
No. of Positions18Positions
For Use With4366, 4573, 4574 Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
3.96mm
No. of Positions
18Positions
For Use With
4366, 4573, 4574 Crimp Terminals
Product Range
KK 4338
Gender
Receptacle
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

